Wolfcraft 2160000 Hole Saw Set Tungsten Steel 25 to 62 x 33mm 8mm Shank

MPN
2160000
Brand
Wolfcraft
EAN-13
4006885216006
Order Code
55-4248
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

A Wolfcraft hole saw set with integral mandrel and center drill, from tungsten steel with a metal body.
  • Category Hole Saw Set
  • Material suitability wood, plasterboard
  • Supplied: 25, 32, 38, 45, 45, 50, 62mm blades, integral mandrel and centre saw
  • Diameter 25 to 62mm
  • Shank diameter 8 mm
  • Depth of cut 33 mm
  • Material: tungsten steel blade metal body
  • Supplied 25, 32, 38, 45, 45, 50, 62mm blades, integral mandrel and centre saw
  • Manufacturer's part no.: 2160000
Type Hole saw set
Diameter 25 to 62mm
Cut Depth 33mm
Material Metal
Arbor Included Yes
Blade Material Metal
Diameter 2 to 62mm

Reviews

Be the first to submit a review

Trustpilot