Wolfcraft 1916100 Sanding Belts 40/80/120 Grit 533 x 75mm 9pk

MPN
1916100
Brand
Wolfcraft
EAN-13
4006885191617
Order Code
55-4186
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    40, 80, 120 24 60 80
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Wolfcraft 533mm by 75mm wide sanding belts.
  • Category: sanding belt set
  • Grit: 40, 80, 120
  • Dimensions L x W: 533mm x 75mm
  • Contents: 1 set
  • Manufacturer's part no.: 1916100
Type Sanding belt
Grit Size 40, 80, 120
Width 75mm

Reviews

Be the first to submit a review

Trustpilot