WOLF-Garten 5455000A Handheld Gritter 50-250cm Range 3L Battery-Operated

Image Representative of Range

WOLF-Garten 5455000A Handheld Gritter 50-250cm Range 3L Battery-Operated

MPN
5455000A
Brand
WOLF-Garten
EAN-13
4009269545518
Order Code
13-5732
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 261 in stock

The WOLF-Garten 5455000A handheld gritter is designed for efficiently spreading material over a range of 50 to 250 cm. With a capacity of 3 litres, it is ideal for gardens and small lawns. It is perfect for applying seeds, fertilizers, and ice-melt substances.
Type Handheld gritter
Capacity 3l
Material Plastic
Spread (max.) 250cm
Spread (min.) 50cm

Reviews

Be the first to submit a review

Trustpilot