WOLF-Garten 5450000A Gritter WE 430 43cm Spread 30L Seed Dispenser

MPN
5450000A
Brand
WOLF-Garten
EAN-13
4009269545006
Order Code
13-5731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £79.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 243 availableBack-order availability date - 03/12/2026

The WOLF-Garten WE 430 STREUWAGEN Perfekt is a gritter with a spreading range of 43 cm and a maximum capacity of 20 litres. It's ideal for spreading seeds, fertilisers, and salt efficiently in gardens and driveways. The robust design ensures reliable performance in various outdoor conditions.
Type Gritter
Capacity 20l
Colour Red, Black, Yellow
Material Stainless steel
Spread (max.) 43cm

Reviews

Be the first to submit a review

Trustpilot