WOLF-Garten 49AP401-650 LYCOS Tool Battery 40V 2.5Ah Light and Handy

MPN
49AP401-650
Brand
WOLF-Garten
EAN-13
4008423913729
Order Code
11-0974
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £123.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 22/07/2026

The WOLF-Garten tool battery, model 49AP401-650, offers a power capacity of 40 V and 2.5 Ah, suitable for demanding garden tasks. This reliable power tool battery provides efficient and long-lasting performance. It is typically used in conjunction with the LYCOS 40/250 A tools for optimal results in garden maintenance.
Type Tool battery
Battery Voltage 40 V
Capacity 2.5Ah
Misc Attribute LYCOS 40/250 A #2.5AH 90WH
Rechargeable Yes
Size Non-standard rechargeable
Weight 1700g

Reviews

Be the first to submit a review

Trustpilot