WKK G502-2021-02 211 Cable Grommet Terminal Diameter 20mm EPDM Black 1Piece

Image Representative of Range

WKK G502-2021-02 211 Cable Grommet Terminal Diameter 20mm EPDM Black 1Piece

MPN
G502-2021-02
Brand
WKK
EAN-13
2050006221822
Order Code
11-0879
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The WKK cable grommet, model number G502-2021-02, comes in a black EPDM material. It accommodates cables with a terminal diameter of up to 20 mm. This product is typically used to protect cables from abrasion and environmental damage in various industrial applications.
Type Cable grommet
Colour Black
Clamp Diameter 14mm
Diameter 20mm
Dimensions (Ø x L) 35 mm x 24.80 mm
IP Rating IP67
Length 24.80mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 211
Panel Hole Diameter 20mm

Reviews

Be the first to submit a review

Trustpilot