WKK G502-2021-00 WKK 204 Cable Grommet EPDM Grey Diameter 20mm 1Piece

Image Representative of Range

WKK G502-2021-00 WKK 204 Cable Grommet EPDM Grey Diameter 20mm 1Piece

MPN
G502-2021-00
Brand
WKK
EAN-13
2050006223628
Order Code
11-0878
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

WKK manufactures the G502-2021-00 cable grommet, which accommodates a terminal with a maximum diameter of 20 mm. The grommet is made from grey EPDM, known for its durability and flexibility. It is typically used to protect cables from abrasion and to ensure a secure fit in cable entry points.
Type Cable grommet
Colour Grey
Clamp Diameter 14mm
Diameter 20mm
Dimensions (Ø x L) 35 mm x 24.80 mm
IP Rating IP67
Length 24.80mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 204
Panel Hole Diameter 20mm

Reviews

Be the first to submit a review

Trustpilot