WKK G502-2016-02 Cable Grommet Diameter 14mm EPDM Black 1 Piece

Image Representative of Range

WKK G502-2016-02 Cable Grommet Diameter 14mm EPDM Black 1 Piece

MPN
G502-2016-02
Brand
WKK
EAN-13
2050006223611
Order Code
11-0877
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The WKK cable grommet is designed to accommodate terminals up to a maximum diameter of 14 mm. Made from durable EPDM in black, it provides effective protection for cables and edges. Commonly used in electrical installations, this component helps to prevent cable wear and maintain performance.
Type Cable grommet
Colour Black
Clamp Diameter 10mm
Diameter 14mm
Dimensions (Ø x L) 28 mm x 21.60 mm
IP Rating IP67
Length 21.60mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 210

Reviews

Be the first to submit a review

Trustpilot