WKK G502-2016-00 Cable Grommet EPDM Grey Max Diameter 14mm 1Piece

Image Representative of Range

WKK G502-2016-00 Cable Grommet EPDM Grey Max Diameter 14mm 1Piece

MPN
G502-2016-00
Brand
WKK
EAN-13
2050006223604
Order Code
11-0876
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.944
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 530 in stock

WKK manufactures the WKK G502-2016-00 Cable grommet, suitable for terminals up to 14 mm in diameter. This grey EPDM grommet is designed for effective cable management, providing protection and insulation. It's typically used in electrical enclosures and machinery to safeguard cables and prevent abrasion.
Type Cable grommet
Colour Grey
Clamp Diameter 10mm
Diameter 14mm
Dimensions (Ø x L) 28 mm x 21.60 mm
IP Rating IP67
Length 21.60mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 203

Reviews

Be the first to submit a review

Trustpilot