WKK G502-2011-00 Cable Grommet Diameter 10mm EPDM Grey 1Piece

Image Representative of Range

WKK G502-2011-00 Cable Grommet Diameter 10mm EPDM Grey 1Piece

MPN
G502-2011-00
Brand
WKK
EAN-13
2050006225707
Order Code
11-0873
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.666
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

WKK manufactures the G502-2011-00 cable grommet, made from grey EPDM. It accommodates terminals up to 10 mm in diameter, providing protection and insulation. Ideal for organising and securing cables in various electronic and industrial applications.
Type Cable grommet
Colour Grey
Clamp Diameter 7mm
Diameter 10mm
Dimensions (Ø x L) 24 mm x 20 mm
IP Rating IP67
Length 20mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 202
Panel Hole Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot