WKK G502-2009-02 Cable Grommet 7mm Max Diameter EPDM Black 1Piece

Image Representative of Range

WKK G502-2009-02 Cable Grommet 7mm Max Diameter EPDM Black 1Piece

MPN
G502-2009-02
Brand
WKK
EAN-13
2050006223581
Order Code
11-0872
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.700
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The WKK G502-2009-02 Cable grommet is made from black EPDM and accommodates terminals up to 7 mm in diameter. It is designed to protect cables from abrasion and environmental factors, ensuring durability. This grommet is typically used in electrical installations to secure and shield cable entry points.
Type Cable grommet
Colour Black
Clamp Diameter 5mm
Diameter 7mm
Dimensions (Ø x L) 21 mm x 18 mm
IP Rating IP67
Length 18mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 208

Reviews

Be the first to submit a review

Trustpilot