WKK G502-1032-02 Cable Grommet Diameter 20mm EPDM Black 1Piece

Image Representative of Range

WKK G502-1032-02 Cable Grommet Diameter 20mm EPDM Black 1Piece

MPN
G502-1032-02
Brand
WKK
EAN-13
2050006223512
Order Code
11-0864
Country of Origin
Sweden
View Full Product Range (27)

Discontinued


The WKK 2112 cable grommet, made from EPDM, is designed for cables with a terminal diameter up to 20 mm. Its black colour and durable material make it suitable for protecting cables from abrasion and environmental damage. Ideal for electrical installations and cable management, it comes as a single piece package.
Type Cable grommet
Colour Black
Clamp Diameter 15mm
Diameter 20mm
Dimensions (Ø x L) 38.50 mm x 24.80 mm
IP Rating IP67
Length 24.80mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 2112
Panel Hole Diameter 20mm

Trustpilot