WKK G502-1032-01 Cable Grommet Diameter 20mm EPDM Silver-Grey RAL7001

Image Representative of Range

WKK G502-1032-01 Cable Grommet Diameter 20mm EPDM Silver-Grey RAL7001

MPN
G502-1032-01
Brand
WKK
EAN-13
2050006223505
Order Code
11-0863
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
3+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 24/09/2026

WKK manufactures the ART020115 cable grommet, identifiable by the reference number G502-1032-01. This silver-grey grommet, made from EPDM, supports a terminal diameter of up to 20 mm. It is typically used to protect cables where they pass through panels, providing insulation and reducing wear.
Type Cable grommet
Colour Silver-grey (RAL 7001)
Clamp Diameter 15mm
Diameter 20mm
Dimensions (Ø x L) 38.50 mm x 24.80 mm
IP Rating IP67
Length 24.80mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute ART020115
Panel Hole Diameter 20mm

Reviews

Be the first to submit a review

Trustpilot