WKK G502-1020-01 Cable Grommet Diameter 13mm EPDM Silver-Grey RAL7001

Image Representative of Range

WKK G502-1020-01 Cable Grommet Diameter 13mm EPDM Silver-Grey RAL7001

MPN
G502-1020-01
Brand
WKK
EAN-13
2050006223468
Order Code
11-0857
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.742
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The WKK cable grommet, model G502-1020-01, is designed to accommodate terminals with a maximum diameter of 13 mm. Made from EPDM in a silver-grey finish (RAL 7001), it ensures durability and resilience. It is typically used to protect cables passing through panels or enclosures, preventing abrasion or damage.
Type Cable grommet
Colour Silver-grey (RAL 7001)
Clamp Diameter 8mm
Diameter 13mm
Dimensions (Ø x L) 25.50 mm x 20 mm
IP Rating IP67
Length 20mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute ART020113
Panel Hole Diameter 13mm

Reviews

Be the first to submit a review

Trustpilot