WKK G502-1020-00 Cable Grommet Diameter 13 mm EPDM Silver-Grey RAL 7001

Image Representative of Range

WKK G502-1020-00 Cable Grommet Diameter 13 mm EPDM Silver-Grey RAL 7001

MPN
G502-1020-00
Brand
WKK
EAN-13
2050006225691
Order Code
11-0856
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.742
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The WKK G502-1020-00 cable grommet is an EPDM, silver-grey (RAL 7001) component with a maximum terminal diameter of 13 mm. This grommet helps protect cables from wear and tear at entry points. Typical applications include use in electrical panels and enclosures.
Type Cable grommet
Colour Silver-grey (RAL 7001)
Clamp Diameter 8mm
Diameter 13mm
Dimensions (Ø x L) 25.50 mm x 20 mm
IP Rating IP67
Length 20mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 2102
Panel Hole Diameter 13mm

Reviews

Be the first to submit a review

Trustpilot