WKK G502-1016-02 Series 2109 Cable Grommet EPDM Black Terminal 9mm

Image Representative of Range

WKK G502-1016-02 Series 2109 Cable Grommet EPDM Black Terminal 9mm

MPN
G502-1016-02
Brand
WKK
EAN-13
2050006223451
Order Code
11-0854
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £0.825
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The WKK G502-1016-02 cable grommet is made of black EPDM and can accommodate terminals up to 9 mm in diameter. This durable grommet is perfect for providing a secure seal and protecting cables in various installations. Typically used in electrical and automotive applications, it helps prevent damage to cables and ensures a tidy setup.
Type Cable grommet
Colour Black
Clamp Diameter 5mm
Diameter 9mm
Dimensions (Ø x L) 21 mm x 18 mm
IP Rating IP67
Length 18mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 2109

Reviews

Be the first to submit a review

Trustpilot