WKK G502-1016-00 2101 Cable Grommet Diameter 9mm EPDM Silver-Grey RAL 7001

Image Representative of Range

WKK G502-1016-00 2101 Cable Grommet Diameter 9mm EPDM Silver-Grey RAL 7001

MPN
G502-1016-00
Brand
WKK
EAN-13
2050006221761
Order Code
11-0852
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.607
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The WKK G502-1016-00 Cable grommet, made from silver-grey EPDM, accommodates cables with a maximum terminal diameter of 9 mm. This durable and flexible grommet is ideal for protecting cable entries in electronic and automotive applications. As a single piece, it offers simplicity and reliability for effective cable management.
Type Cable grommet
Colour Silver-grey (RAL 7001)
Clamp Diameter 5mm
Diameter 9mm
Dimensions (Ø x L) 21 mm x 18 mm
IP Rating IP67
Length 18mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 2101
Panel Hole Diameter 9mm

Reviews

Be the first to submit a review

Trustpilot