WKK G502-1012-02 Cable Grommet Diameter 7mm EPDM Black 1Piece

WKK G502-1012-02 Cable Grommet Diameter 7mm EPDM Black 1Piece

Order Code:

11-0851

Brand: WKK MPN: G502-1012-02 EAN-13: 2050006223437

Discontinued


WKK manufactures the G502-1012-02 cable grommet, designed to accommodate a maximum terminal diameter of 7 mm. This black EPDM grommet is used to protect cables and wires from sharp edges. It is typically applied in electrical and automotive settings to ensure cable integrity.
Type Cable grommet
Colour Black
Clamp Diameter 4mm
Diameter 7mm
Dimensions (Ø x L) 20 mm x 12.70 mm
IP Rating IP67
Length 12.70mm
Material EPDM
Max. temperature +110°C
Min. temperature -40°C
Misc Attribute 2108
Panel Hole Diameter 7 mm

Trustpilot