WKK G502-1012-00 2100 Cable Grommet Diameter 7mm EPDM Silver-grey 1Piece

Image Representative of Range

WKK G502-1012-00 2100 Cable Grommet Diameter 7mm EPDM Silver-grey 1Piece

MPN
G502-1012-00
Brand
WKK
EAN-13
2050006223413
Order Code
11-0849
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.696
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The WKK G502-1012-00 cable grommet features a terminal diameter of up to 7 mm and is made from durable EPDM, with a silver-grey colour matching RAL 7001. This cable grommet is typically used for organising and protecting cables in electrical installations. It is sold individually and is ideal for both residential and commercial applications.
Type Cable grommet
Colour Silver-grey (RAL 7001)
Clamp Diameter 4mm
Diameter 7mm
Dimensions (Ø x L) 20 mm x 12.70 mm
IP Rating IP67
Length 12.70mm
Material EPDM
Maximum Temperature +110°C
Min. temperature -40°C
Misc Attribute 2100
Panel Hole Diameter 7mm

Reviews

Be the first to submit a review

Trustpilot