WKK Co 500022 Ferrule 50 mm² Copper Uninsulated 100 Pieces

Image Representative of Range

WKK Co 500022 Ferrule 50 mm² Copper Uninsulated 100 Pieces

Order Code:

11-0848

Brand: WKK MPN: Co 500022 EAN-13: 2050006220382
Qty Unit Price (Ex VAT)
1+ £31.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The WKK Co 500022 ferrule is a copper component, specifically designed as a 50 mm² uninsulated ferrule. This product comes in a package of 100 pieces and is ideal for making secure electrical connections through crimping. The ferrules are typically used in electrical installations where reliable cable end connections are required.
Insulation Not insulated
Colour Copper
Maximum Wire Size mm2 50
Number of Entries 1
Country colour code DIN
Cross-section range 50 mm² x 22 mm
Sleeve length 22mm
Type Ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot