WKK Co 250018 Ferrule Copper 25mm² Non-Insulated 250 Pcs

WKK Co 250018 Ferrule Copper 25mm² Non-Insulated 250 Pcs

MPN
Co 250018
Brand
WKK
EAN-13
2050006222638
Order Code
11-0844
Country of Origin
Germany

Discontinued


WKK manufactures the Co 250018 Ferrule, an uninsulated copper component measuring 25 mm². Ideal for crimping applications, it comes in packs of 250 pieces. This product is typically used for wiring connections where insulation is not required.
Insulation Not insulated
Colour Copper
Maximum Wire Size mm2 25mm²
Number of Entries 1
Country colour code DIN
Cross-section range 25 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Trustpilot