Christmas Opening Hours and Delivery Dates here
WKK Co 160025 Ferrule Copper 16mm² Not Insulated 250 Pieces

Image Representative of Range

WKK Co 160025 Ferrule Copper 16mm² Not Insulated 250 Pieces

Order Code:

11-0843

Brand: WKK MPN: Co 160025 EAN-13: 2050006222591
Qty Unit Price (Ex VAT)
1+ £24.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

The WKK Co 160025 ferrule is a copper component, uninsulated and suitable for 16 mm² cables. Typically used in electrical applications, it facilitates secure and reliable wire terminations. Supplied in a pack of 250, these ferrules are essential for high-quality crimping tasks.
Insulation Not insulated
Colour Copper
Type Ferrule
Country colour code DIN
Cross-section range 16 mm² x 25 mm
Sleeve length 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot