WKK Co 100015 Ferrule 10 mm² Copper Non-insulated 250 Pieces

Image Representative of Range

WKK Co 100015 Ferrule 10 mm² Copper Non-insulated 250 Pieces

Order Code:

11-0841

Brand: WKK MPN: Co 100015 EAN-13: 4064161284477
Qty Unit Price (Ex VAT)
1+ £12.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

WKK manufactures the Co 100015 Ferrule, an uninsulated copper connector designed for 10 mm² cables. Supplied in packs of 250, these ferrules provide secure electrical connections. Typically used in electrical installations and wiring projects, they ensure reliable conductivity.
Insulation Not insulated
Colour Copper
Maximum Wire Size mm2 10
Number of Entries 1
Country colour code DIN
Cross-section range 10 mm² x 15 mm
Sleeve length 15mm
Type Ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot