WKK Co 100012 Ferrule 10 mm² Copper 250 Pieces Not Insulated

Image Representative of Range

WKK Co 100012 Ferrule 10 mm² Copper 250 Pieces Not Insulated

Order Code:

11-0839

Brand: WKK MPN: Co 100012 EAN-13: 4064161284460
Qty Unit Price (Ex VAT)
1+ £10.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched in 4 working days

The WKK Co 100012 ferrule, manufactured by WKK, is a 10 mm² uninsulated copper component. It comes in a pack of 250 pieces and is typically used for crimping in electrical applications. These ferrules ensure secure and reliable wire connections in various electronic and industrial settings.
Insulation Not insulated
Colour Copper
Maximum Wire Size mm2 10
Number of Entries 1
Country colour code DIN
Cross-section range 10 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot