WKK Co 060012 Ferrule 6mm² Non-Insulated Copper 250 Pieces

WKK Co 060012 Ferrule 6mm² Non-Insulated Copper 250 Pieces

MPN
Co 060012
Brand
WKK
EAN-13
2050006220320
Order Code
11-0838
Country of Origin
Germany

Discontinued


WKK manufactures the Co 060012 Ferrule 6 mm², which is an uninsulated copper component supplied in packs of 250. These ferrules are designed for crimping applications where electrical conductivity and secure wire connection are crucial. Ideal for professional electrical installations, they ensure reliable performance in various wiring tasks.
Insulation Not insulated
Colour Copper
Maximum Wire Size mm2 6mm²
Number of Entries 1
Country colour code DIN
Cross-section range 6 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Trustpilot