WKK Co 040012 Ferrule 4mm² Non-Insulated Copper 1000 Pieces

Image Representative of Range

WKK Co 040012 Ferrule 4mm² Non-Insulated Copper 1000 Pieces

MPN
Co 040012
Brand
WKK
EAN-13
2050006224410
Order Code
11-0836
Country of Origin
Germany
View Full Product Range (32)

Discontinued


Manufactured by WKK, the Co 040012 ferrule is a 4 mm² copper component that is not insulated. This product is supplied in packs of 1000 pieces and is ideal for crimping applications where insulation is not required. It is commonly used in electrical systems to provide reliable connections.
Insulation Not insulated
Colour Copper
Maximum Wire Size mm2 4mm²
Number of Entries 1
Country colour code DIN
Cross-section range 4 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Trustpilot