WKK Co 010012 Ferrule 1mm² Copper Non-Insulated 1000 Pcs

Image Representative of Range

WKK Co 010012 Ferrule 1mm² Copper Non-Insulated 1000 Pcs

MPN
Co 010012
Brand
WKK
EAN-13
2050006220252
Order Code
11-0833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £24.93 £21.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The WKK Co 010012 Ferrule is manufactured by WKK and comes uninsulated, made from copper for efficient electrical connections. Designed for 1 mm² wires, this crimp ferrule is typically used in electrical and industrial applications to ensure secure wire terminations. The package contains 1000 pieces, making it suitable for large-scale use.
Insulation Not insulated
Colour Copper
Maximum Wire Size mm2 1mm²
Number of Entries 1
Country colour code DIN
Cross-section range 1 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot