WKK Co 010007 Ferrule 1mm² Not Insulated Copper 1000 Pieces

Image Representative of Range

WKK Co 010007 Ferrule 1mm² Not Insulated Copper 1000 Pieces

MPN
Co 010007
Brand
WKK
EAN-13
2050006222423
Order Code
11-0832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £17.52 £14.89
10+ £13.66
100+ £13.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

WKK's Co 010007 ferrule is a 1 mm² copper component that comes in a pack of 1000 pieces. It is not insulated and is designed for crimping applications. This ferrule is typically used in electrical wiring to ensure safe and reliable connections.
Insulation Not insulated
Colour Copper
Maximum Wire Size mm2 1mm²
Number of Entries 1
Country colour code DIN
Cross-section range 1 mm² x 7 mm
Sleeve length 7mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot