WKK Co 003405 Ferrule 0.34 mm² Not Insulated Copper 1000 Pieces

Image Representative of Range

WKK Co 003405 Ferrule 0.34 mm² Not Insulated Copper 1000 Pieces

MPN
Co 003405
Brand
WKK
EAN-13
2050006224342
Order Code
11-0831
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £19.41 £16.50
10+ £15.13
100+ £14.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

WKK manufactures the Co 003405 Ferrule, a 0.34 mm² uninsulated copper crimp terminal. This product is sold in packages of 1000 pieces and is designed for secure wire connections. Typically used in electrical applications, the ferrules facilitate reliable conductor termination.
Insulation Not insulated
Colour Copper
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.34 mm² x 5 mm
Sleeve length 5mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot