WKK Co 001407 Ferrule 0.14mm² Not Insulated Copper 1000 Pieces

Image Representative of Range

WKK Co 001407 Ferrule 0.14mm² Not Insulated Copper 1000 Pieces

MPN
Co 001407
Brand
WKK
EAN-13
2050006222348
Order Code
11-0829
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £29.11 £26.59
10+ £24.67
100+ £24.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The WKK Co 001407 ferrule is a copper component, not insulated, with a cross-section of 0.14 mm². It is designed for use in electrical applications involving crimping, providing reliable wire termination. This product comes in bulk packaging of 1000 pieces, suitable for both industrial and commercial usage.
Insulation Not insulated
Colour Copper
Maximum Wire Size mm2 0.14mm²
Number of Entries 1
Country colour code DIN
Cross-section range 0.14 mm² x 7 mm
Sleeve length 7mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot