WKK CE350025W Ferrule 35mm² Partially Insulated Cream 50 Pcs

Image Representative of Range

WKK CE350025W Ferrule 35mm² Partially Insulated Cream 50 Pcs

MPN
CE 350025W
Brand
WKK
EAN-13
2050006220214
Order Code
11-0827
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £6.83 £5.81
10+ £5.33
100+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

WKK manufactures the CE 350025W, a partially insulated ferrule designed in cream for 35 mm² applications. This product is ideal for crimping and provides durable connectivity, sold in packages of 50 pieces. It is commonly used in electrical installations to ensure secure and efficient wire terminations.
Insulation Partially insulated
Colour Cream
Maximum Wire Size mm2 35mm²
Number of Entries 1
Country colour code DIN
Cross-section range 35 mm² x 25 mm
Misc Attribute Ce 350025W AD creme L
Sleeve length 25mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot