WKK CE160012W Ferrule 16mm² Green Partially Insulated 100 Pieces

Image Representative of Range

WKK CE160012W Ferrule 16mm² Green Partially Insulated 100 Pieces

MPN
Ce 160012W
Brand
WKK
EAN-13
2050006222263
Order Code
11-0817
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

WKK manufactures the Ce 160012W ferrule, which is partially insulated and sized for 16 mm² applications. These green crimp ferrules are available in packs of 100 pieces, enhancing connectivity and conductivity in wiring projects. They are commonly used in electrical installations to ensure reliable wire terminations.
Insulation Partially insulated
Colour Green
Maximum Wire Size mm2 16mm²
Number of Entries 1
Country colour code DIN
Cross-section range 16 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot