WKK Ce060018W Ferrule 6mm² Partially Insulated Black 100Pieces

Image Representative of Range

WKK Ce060018W Ferrule 6mm² Partially Insulated Black 100Pieces

MPN
Ce 060018W
Brand
WKK
EAN-13
2050006224205
Order Code
11-0806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £4.29 £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The WKK Ce 060018W ferrules are partially insulated and designed for use with 6 mm² cables. These black crimp-type components come in a pack of 100 pieces. Typical applications include use in electrical wiring and cable termination to improve connection reliability.
Insulation Partially insulated
Colour Black
Maximum Wire Size mm2 6mm²
Number of Entries 1
Country colour code DIN
Cross-section range 6 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot