WKK Ce Ferrule 060012D 6mm² Partially Insulated Yellow 100Pieces

Image Representative of Range

WKK Ce Ferrule 060012D 6mm² Partially Insulated Yellow 100Pieces

MPN
Ce 060012D
Brand
WKK
EAN-13
2050006224175
Order Code
11-0802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

WKK manufactures the Ce 060012D ferrule, which is a 6 mm² partially insulated yellow component. This ferrule is designed for crimping applications, providing a secure connection for electrical wires. It is typically used in electrical and electronic installations to improve wire termination reliability.
Insulation Partially insulated
Colour Yellow
Maximum Wire Size mm2 6mm²
Number of Entries 1
Country colour code DIN
Cross-section range 6 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot