WKK CE 500020T Ferrule 50mm² Partially Insulated Blue 50 Pieces

Image Representative of Range

WKK CE 500020T Ferrule 50mm² Partially Insulated Blue 50 Pieces

MPN
CE 500020T
Brand
WKK
EAN-13
4064161284453
Order Code
11-0828
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £9.23 £8.62
10+ £7.79
100+ £7.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The WKK CE 500020T is a partially insulated blue ferrule designed for 50 mm² cables and comes in a pack of 50 pieces. Manufactured by WKK, this ferrule ensures secure crimping for electrical connections, enhancing conductivity and safety. It is typically used in electrical and electronic industries for terminating wire ends in control panels and wiring assemblies.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 50mm²
Number of Entries 1
Country colour code DIN
Cross-section range 50 mm² x 20 mm
Misc Attribute Ce 500020T AD blau N
Sleeve length 20mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot