WKK CE 350025T Ferrule 35mm² Partially Insulated Red 50 Pieces

Image Representative of Range

WKK CE 350025T Ferrule 35mm² Partially Insulated Red 50 Pieces

MPN
CE 350025T
Brand
WKK
EAN-13
2050006220207
Order Code
11-0826
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £6.95 £6.46
10+ £5.94
100+ £5.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The WKK CE 350025T ferrule is a partially insulated crimping tool component designed for 35 mm² wires. Available in red and sold in packs of 50 pieces, it enhances electrical connections by providing reliable terminations. Typically used in electrical installations, it ensures secure and efficient conductor attachment.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 35mm²
Number of Entries 1
Country colour code DIN
Cross-section range 35 mm² x 25 mm
Misc Attribute Ce 350025T AD rot L
Sleeve length 25mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot