WKK CE 350018D Ferrule 35mm² Partially Insulated Red 50 Pieces

Image Representative of Range

WKK CE 350018D Ferrule 35mm² Partially Insulated Red 50 Pieces

MPN
CE 350018D
Brand
WKK
EAN-13
2050006220191
Order Code
11-0824
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £6.06 £5.74
10+ £5.28
100+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

WKK's CE 350018D Ferrule is a partially insulated, red component designed for 35 mm² wires. It comes in a pack of 50, providing ample supply for electrical applications. These ferrules are typically used for ensuring secure and reliable wire connections in various electrical installations.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 35mm²
Number of Entries 1
Country colour code DIN
Cross-section range 35 mm² x 18 mm
Misc Attribute Ce 350018D AD rot HL
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot