WKK Ce 350016T Ferrule 35mm² Partially Insulated Red 50 Pieces

Image Representative of Range

WKK Ce 350016T Ferrule 35mm² Partially Insulated Red 50 Pieces

MPN
Ce 350016T
Brand
WKK
EAN-13
2050006224304
Order Code
11-0823
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The WKK Ce 350016T Ferrule is a partially insulated ferrule in red, designed for use with 35 mm² cables. Manufactured by WKK, this product is available in a pack of 50 pieces, offering reliable crimp connections. It is commonly used in electrical applications to ensure secure wire terminations and prevent fraying.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 35mm²
Number of Entries 1
Country colour code DIN
Cross-section range 35 mm² x 16 mm
Sleeve length 16mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot