WKK Ce 250018T Ferrule 25mm² Partially Insulated Black 50 Pieces

Image Representative of Range

WKK Ce 250018T Ferrule 25mm² Partially Insulated Black 50 Pieces

MPN
Ce 250018T
Brand
WKK
EAN-13
2050006222294
Order Code
11-0822
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £5.31 £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The WKK Ce 250018T ferrule is a 25 mm² partially insulated black crimping component, supplied in packs of 50 pieces. Manufactured by WKK, it is designed for secure electrical connections and optimal conductivity. Ideal for use in electrical installations, these ferrules ensure efficient wire termination and protection.
Insulation Partially insulated
Colour Black
Maximum Wire Size mm2 25mm²
Number of Entries 1
Country colour code DIN
Cross-section range 25 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot