WKK Ce 160018T Ferrule 16mm² Partially Insulated Cream 100 Pieces

Image Representative of Range

WKK Ce 160018T Ferrule 16mm² Partially Insulated Cream 100 Pieces

MPN
Ce 160018T
Brand
WKK
EAN-13
2050006224243
Order Code
11-0818
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £6.06 £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

WKK is the manufacturer of the Ce 160018T ferrule, which is partially insulated and has a size of 16 mm². The cream-coloured ferrule is typically used to secure wire connections by crimping, offering enhanced electrical contact and mechanical protection. It comes in a pack of 100 pieces, suitable for various electrical and industrial wiring applications.
Insulation Partially insulated
Colour Cream
Maximum Wire Size mm2 16mm²
Number of Entries 1
Country colour code DIN
Cross-section range 16 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot