WKK Ce 160012D Ferrule 16mm² Partially Insulated Blue 100 Pieces

Image Representative of Range

WKK Ce 160012D Ferrule 16mm² Partially Insulated Blue 100 Pieces

MPN
Ce 160012D
Brand
WKK
EAN-13
2050006224236
Order Code
11-0813
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

WKK manufactures the Ce 160012D ferrule, which is a partially insulated component designed for 16 mm² applications. This blue ferrule comes in a package of 100 pieces and is ideal for providing secure connections in electrical systems. It is typically used to prevent wire strand fraying and to ensure reliable crimping in various electrical installations.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 16mm²
Number of Entries 1
Country colour code DIN
Cross-section range 16 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot