WKK Ce 100018D Ferrule 10mm² Partially Insulated Red 100 Pieces

Image Representative of Range

WKK Ce 100018D Ferrule 10mm² Partially Insulated Red 100 Pieces

MPN
Ce 100018D
Brand
WKK
EAN-13
2050006222249
Order Code
11-0811
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The WKK Ce 100018D ferrule is a partially insulated crimp ferrule with a 10 mm² cross-section, available in red. Manufactured by WKK, this product comes in packs of 100 pieces and is designed for secure electrical connections. It is typically used to terminate wires in control panels and switchgear.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 10mm²
Number of Entries 1
Country colour code DIN
Cross-section range 10 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot