WKK Ce 100012D Ferrule 10mm² Partially Insulated Red 100 Pcs

Image Representative of Range

WKK Ce 100012D Ferrule 10mm² Partially Insulated Red 100 Pcs

MPN
Ce 100012D
Brand
WKK
EAN-13
2050006224212
Order Code
11-0807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The WKK Ce 100012D ferrule is a partially insulated, red component designed for crimping applications. It supports 10 mm² wires and is ideal for ensuring secure electrical connections. This product is suitable for various industrial and electrical projects, providing reliable insulation and connectivity.
Insulation Partially insulated
Colour Red
Maximum Wire Size mm2 10mm²
Number of Entries 1
Country colour code DIN
Cross-section range 10 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot