WKK Ce 060018D Ferrule 6mm² Partially Insulated Yellow 100Pieces

Image Representative of Range

WKK Ce 060018D Ferrule 6mm² Partially Insulated Yellow 100Pieces

MPN
Ce 060018D
Brand
WKK
EAN-13
2050006220122
Order Code
11-0805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The WKK Ce 060018D ferrule is a 6 mm² partially insulated yellow component. It is typically used for crimping applications to ensure secure electrical connections. Supplied in packs of 100, these ferrules are designed to accommodate electrical wires effectively.
Insulation Partially insulated
Colour Yellow
Maximum Wire Size mm2 6mm²
Number of Entries 1
Country colour code DIN
Cross-section range 6 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot