WKK Ce 040012W Ferrule 4mm² Partially Insulated Grey 500 Pieces

Image Representative of Range

WKK Ce 040012W Ferrule 4mm² Partially Insulated Grey 500 Pieces

MPN
Ce 040012W
Brand
WKK
EAN-13
4064161284446
Order Code
11-0800
Country of Origin
Germany
View Full Product Range (32)

Discontinued


The WKK Ce 040012W ferrule is a 4 mm² partially insulated component designed for secure electrical connections. Manufactured by WKK, it enhances wire crimping by providing a reliable and consistent termination. Ideal for electrical installations, it ensures improved conductivity and reduced wire strand fraying.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 4mm²
Number of Entries 1
Country colour code DIN
Cross-section range 4 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Trustpilot