WKK Ce 040010W-C Ferrule 4mm² Partially Insulated Grey 100 Pieces

Image Representative of Range

WKK Ce 040010W-C Ferrule 4mm² Partially Insulated Grey 100 Pieces

MPN
Ce 040010W-C
Brand
WKK
EAN-13
2050006224151
Order Code
11-0799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The WKK Ce 040010W-C ferrule, produced by WKK, is a partially insulated component designed for 4 mm² cables. This grey ferrule enhances conductivity and ensures a reliable connection in electrical installations. Typically, it is used in applications requiring secure cable terminations in control panels and wiring systems.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 4mm²
Number of Entries 1
Country colour code DIN
Cross-section range 4 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot