WKK Ce 040010T-C Ferrule 4mm² Partially Insulated Orange 1Piece

Image Representative of Range

WKK Ce 040010T-C Ferrule 4mm² Partially Insulated Orange 1Piece

MPN
Ce 040010T-C
Brand
WKK
EAN-13
2050006220092
Order Code
11-0798
Country of Origin
Germany
View Full Product Range (32)

Discontinued


The WKK Ce 040010T-C Ferrule is a partially insulated ferrule with a capacity of 4 mm², designed for secure electrical connections. Manufactured by WKK, it features an orange insulation for easy identification and efficient crimping. Typically used in electrical wiring applications, it ensures reliability and safety in circuit connections.
Insulation Partially insulated
Colour Orange
Maximum Wire Size mm2 4mm²
Number of Entries 1
Country colour code DIN
Cross-section range 4 mm² x 10 mm
Sleeve length 10mm
Type Ferrule

Trustpilot