WKK Ce 025018W Ferrule 2.5 mm² Blue Partially Insulated 500 Pieces

Image Representative of Range

WKK Ce 025018W Ferrule 2.5 mm² Blue Partially Insulated 500 Pieces

MPN
Ce 025018W
Brand
WKK
EAN-13
2050006222201
Order Code
11-0797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £13.09
10+ £12.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The WKK Ce 025018W ferrule is a partially insulated crimp connector designed for 2.5 mm² wires, available in blue. This component is typically used to improve electrical connections and prevent wire fraying in various electrical applications. Supplied in packs of 500, these ferrules are suited for both industrial and domestic wiring tasks.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Country colour code DIN
Cross-section range 2.5 mm² x 18 mm
Sleeve length 18mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot