WKK Ce 025012T Ferrule 2.5 mm² Partially Insulated Grey 500 Pcs

Image Representative of Range

WKK Ce 025012T Ferrule 2.5 mm² Partially Insulated Grey 500 Pcs

MPN
Ce 025012T
Brand
WKK
EAN-13
2050006222188
Order Code
11-0796
Country of Origin
Germany
View Full Product Range (41)

Discontinued


WKK manufactures the Ce 025012T ferrule, a partially insulated product suitable for 2.5 mm² conductors. The grey ferrules are designed to protect wire ends and ensure reliable electrical connections when crimped. Typically, these ferrules are used in electrical installations and panel building to prevent wire strand fraying.
Insulation Partially insulated
Colour Grey
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Country colour code DIN
Cross-section range 2.5 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Trustpilot