WKK Ce 025012D-C Ferrule 2.5 mm² Partially Insulated Blue 100 Pieces

Image Representative of Range

WKK Ce 025012D-C Ferrule 2.5 mm² Partially Insulated Blue 100 Pieces

MPN
Ce 025012D-C
Brand
WKK
EAN-13
2050006224144
Order Code
11-0795
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The WKK Ce 025012D-C ferrule is partially insulated, allowing for secure and reliable electrical connections. With a capacity of 2.5 mm², it is ideal for crimping operations in various electrical and industrial applications. The package contains 100 blue ferrules, suitable for maintaining a consistent and colour-coded wiring system.
Insulation Partially insulated
Colour Blue
Maximum Wire Size mm2 2.5mm²
Number of Entries 1
Country colour code DIN
Cross-section range 2.5 mm² x 12 mm
Sleeve length 12mm
Type Ferrule

Reviews

Be the first to submit a review

Trustpilot